WAGO 281-652 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination

RS noliktavas nr.: 864-8398Ražotājs: WAGORažotāja kods: 281-652
brand-logo
Skatīt visu DIN sliežu termināļu bloki

Tehniskie dokumenti

Specifikācija

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Current Rating

26A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Produkta apraksts

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

280 Series

Noliktavas stāvoklis patreiz nav pieejams

€ 12,50

€ 2,50 Katrs (Paka ir 5) (bez PVN)

€ 15,12

€ 3,025 Katrs (Paka ir 5) (Ieskaitot PVN)

WAGO 281-652 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination

€ 12,50

€ 2,50 Katrs (Paka ir 5) (bez PVN)

€ 15,12

€ 3,025 Katrs (Paka ir 5) (Ieskaitot PVN)

WAGO 281-652 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

281

Termination Method

Cage Clamp

Cable CSA

4mm²

Fused

No

Voltage Rating

800 V

Current Rating

26A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA

Produkta apraksts

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

280 Series