Technical Document
Specifications
Brand
VisoBarrier Type
Corner Protector
Colour
Black, Yellow
Material
Rubber
Depth
90 mm
Height
800 mm
Width
90mm
Price on Asking
Viso Black & Yellow Rubber Corner Protector
1
Price on Asking
Viso Black & Yellow Rubber Corner Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VisoBarrier Type
Corner Protector
Colour
Black, Yellow
Material
Rubber
Depth
90 mm
Height
800 mm
Width
90mm