Vishay WSLP 15mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W

RS noliktavas nr.: 169-3193Ražotājs: VishayRažotāja kods: WSLP1206R0150FEA
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

15mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSLP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Produkta apraksts

1206 Format WSLP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 152,00

€ 0,288 Katrs (Rulli ir 4000) (bez PVN)

€ 1 393,92

€ 0,348 Katrs (Rulli ir 4000) (Ieskaitot PVN)

Vishay WSLP 15mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W

€ 1 152,00

€ 0,288 Katrs (Rulli ir 4000) (bez PVN)

€ 1 393,92

€ 0,348 Katrs (Rulli ir 4000) (Ieskaitot PVN)

Vishay WSLP 15mΩ, 1206 (3216M) Metal Strip SMD Resistor ±1% 1W
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

15mΩ

Technology

Metal Strip

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Series

WSLP

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Produkta apraksts

1206 Format WSLP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more