Tehniskie dokumenti
Specifikācija
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
D 72
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
137A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.2V
Peak Reverse Current
10µA
Length
15.75mm
Dimensions
15.75 x 15.75 x 5.33mm
Height
5.33mm
Width
15.75mm
Produkta apraksts
Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 300,00
€ 3,00 Katrs (Kaste ir 100) (bez PVN)
€ 363,00
€ 3,63 Katrs (Kaste ir 100) (Ieskaitot PVN)
100
€ 300,00
€ 3,00 Katrs (Kaste ir 100) (bez PVN)
€ 363,00
€ 3,63 Katrs (Kaste ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Kaste |
---|---|---|
100 - 100 | € 3,00 | € 300,00 |
200+ | € 2,85 | € 285,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
6A
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
D 72
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
137A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.2V
Peak Reverse Current
10µA
Length
15.75mm
Dimensions
15.75 x 15.75 x 5.33mm
Height
5.33mm
Width
15.75mm
Produkta apraksts
Bridge Rectifiers for PCB Mounting, VS-KBPC6 Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.