Vishay 1400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFR140

RS noliktavas nr.: 169-5932Ražotājs: VishayRažotāja kods: VS-70HFR140
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

1400V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.46V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.3kA

Produkta apraksts

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 980,00

€ 9,80 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1 185,80

€ 11,858 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Vishay 1400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFR140

€ 980,00

€ 9,80 Katrs (Iepakojuma ir 100) (bez PVN)

€ 1 185,80

€ 11,858 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Vishay 1400V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFR140
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

1400V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.46V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

1.3kA

Produkta apraksts

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more