Vishay 400V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1204A

RS noliktavas nr.: 170-8387Ražotājs: VishayRažotāja kods: VS-1N1204A
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

285A

Izcelsmes valsts

India

Produkta apraksts

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 510,00

€ 5,10 Katrs (Iepakojuma ir 100) (bez PVN)

€ 617,10

€ 6,171 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Vishay 400V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1204A

€ 510,00

€ 5,10 Katrs (Iepakojuma ir 100) (bez PVN)

€ 617,10

€ 6,171 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)

Vishay 400V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1204A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Stud Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

285A

Izcelsmes valsts

India

Produkta apraksts

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more