Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP

RS noliktavas nr.: 773-3687PRažotājs: VishayRažotāja kods: VO615A-1X001
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

30%

Typical Fall Time

4.7µs

Series

VO

Produkta apraksts

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 9,05

€ 0,181 Katrs (tiek piegadats Tubina) (bez PVN)

€ 10,95

€ 0,219 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Izvēlēties iepakojuma veidu

€ 9,05

€ 0,181 Katrs (tiek piegadats Tubina) (bez PVN)

€ 10,95

€ 0,219 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Vishay, VO615A-1X001 DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.6V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

30%

Typical Fall Time

4.7µs

Series

VO

Produkta apraksts

Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor

Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

Optocouplers, Vishay Semiconductor

Jūs varētu interesēt