Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

RS noliktavas nr.: 699-7907PRažotājs: VishayRažotāja kods: TZMC6V8-GS08
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.07%/°C

Produkta apraksts

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 30,00

€ 0,024 Katrs (tiek piegadats Rulli) (bez PVN)

€ 36,30

€ 0,029 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Izvēlēties iepakojuma veidu

€ 30,00

€ 0,024 Katrs (tiek piegadats Rulli) (bez PVN)

€ 36,30

€ 0,029 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
1250 - 2250€ 0,024€ 6,00
2500 - 6000€ 0,021€ 5,25
6250 - 12250€ 0,019€ 4,75
12500+€ 0,017€ 4,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.6 (Dia.) x 3.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.03 %/°C, 0.07%/°C

Produkta apraksts

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more