Tehniskie dokumenti
Specifikācija
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
5.6mm
Supply Voltage Range
2.5 → 5.5 V
Izcelsmes valsts
Philippines
Produkta apraksts
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
IR Remote Control Receivers, Vishay Semiconductor
€ 0,64
€ 0,318 Katrs (Iepakojuma ir 2) (bez PVN)
€ 0,77
€ 0,385 Katrs (Iepakojuma ir 2) (Ieskaitot PVN)
Standarts
2
€ 0,64
€ 0,318 Katrs (Iepakojuma ir 2) (bez PVN)
€ 0,77
€ 0,385 Katrs (Iepakojuma ir 2) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Standarts
2
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
5.6mm
Supply Voltage Range
2.5 → 5.5 V
Izcelsmes valsts
Philippines
Produkta apraksts
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.