1kΩ, SMD Trimmer Potentiometer 0.25W Vishay

RS noliktavas nr.: 170-972Ražotājs: VishayRažotāja kods: TS53YJ102MR10
brand-logo
Skatīt visu Trimmer Potentiometers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 3,63Katrs (Paka ir 5) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5) (bez PVN)

1kΩ, SMD Trimmer Potentiometer 0.25W Vishay

P.O.A.

Katrs (Paka ir 5) (bez PVN)

1kΩ, SMD Trimmer Potentiometer 0.25W Vishay
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 3,63Katrs (Paka ir 5) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Surface Mount

Number of Turns

1

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Shaft Diameter

2.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
1kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
€ 3,63Katrs (Paka ir 5) (bez PVN)