Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
Tantalum
Capacitance
2.2µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
3528-12
Equivalent Series Resistance
6.6Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.2mm
Dimensions
3.5 x 2.8 x 1.2mm
Series
TMCU
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Izcelsmes valsts
Japan
€ 693,00
€ 0,231 Katrs (Rulli ir 3000) (bez PVN)
€ 838,53
€ 0,28 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
€ 693,00
€ 0,231 Katrs (Rulli ir 3000) (bez PVN)
€ 838,53
€ 0,28 Katrs (Rulli ir 3000) (Ieskaitot PVN)
3000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
Tantalum
Capacitance
2.2µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
3528-12
Equivalent Series Resistance
6.6Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.2mm
Dimensions
3.5 x 2.8 x 1.2mm
Series
TMCU
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Solder
Tolerance Minus
-10%
Leakage Current
0.5 μA
Izcelsmes valsts
Japan