Vishay2.4 V Green LED 3mm Through Hole, TLHG4405

RS noliktavas nr.: 708-2759PRažotājs: VishayRažotāja kods: TLHG4405
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

Brand

Vishay

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

575 nm

Dimensions

3 x 4.5mm

Lens Colour

Green

Produkta apraksts

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs

The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Visible Light LEDs, Vishay

Noliktavas stāvoklis patreiz nav pieejams

€ 76,00

€ 0,304 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 91,96

€ 0,368 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Vishay2.4 V Green LED 3mm Through Hole, TLHG4405
Izvēlēties iepakojuma veidu

€ 76,00

€ 0,304 Katrs (tiek piegadats lepakojuma) (bez PVN)

€ 91,96

€ 0,368 Katrs (tiek piegadats lepakojuma) (Ieskaitot PVN)

Vishay2.4 V Green LED 3mm Through Hole, TLHG4405
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Maiss
250 - 600€ 0,304€ 7,60
625 - 1225€ 0,282€ 7,05
1250 - 2475€ 0,27€ 6,75
2500+€ 0,258€ 6,45

Tehniskie dokumenti

Specifikācija

Brand

Vishay

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

575 nm

Dimensions

3 x 4.5mm

Lens Colour

Green

Produkta apraksts

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs

The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Visible Light LEDs, Vishay