Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
540nm
Package Type
0805
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
610nm
Typical Fall Time
150ns
Length
2mm
Width
1.25mm
Height
0.85mm
Series
TEMD
Breakdown Voltage
16V
Automotive Standard
AEC-Q101
Typical Rise Time
150ns
Polarity
Forward
Product details
TEMD6200 Series Ambient Light Sensors
The TEMD6200 series, from Vishay Semiconductor, are a family of ambient light sensors. They are surface mounted (SMD) devices with the compact 0805 footprint. Suitable applications for the TEMD6200 ambient light sensors include; automotive sensors, backlight dimming, mobile phones, notebooks and computers.
Features of the TEMD6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
Radiant sensitive area: 0.27 mm²
High photo sensitivity
Human eye responsivity
Angle of half intensity: 60°
Ambient Light Sensors, Vishay Semiconductor
€ 62.40
€ 0.624 Each (Supplied on a Reel) (Exc. Vat)
€ 75.50
€ 0.755 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 62.40
€ 0.624 Each (Supplied on a Reel) (Exc. Vat)
€ 75.50
€ 0.755 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 240 | € 0.624 | € 6.24 |
250 - 490 | € 0.584 | € 5.84 |
500 - 990 | € 0.541 | € 5.41 |
1000+ | € 0.509 | € 5.09 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
540nm
Package Type
0805
Amplifier Function
No
Mounting Type
Surface Mount
Number of Pins
2
Minimum Wavelength Detected
430nm
Maximum Wavelength Detected
610nm
Typical Fall Time
150ns
Length
2mm
Width
1.25mm
Height
0.85mm
Series
TEMD
Breakdown Voltage
16V
Automotive Standard
AEC-Q101
Typical Rise Time
150ns
Polarity
Forward
Product details
TEMD6200 Series Ambient Light Sensors
The TEMD6200 series, from Vishay Semiconductor, are a family of ambient light sensors. They are surface mounted (SMD) devices with the compact 0805 footprint. Suitable applications for the TEMD6200 ambient light sensors include; automotive sensors, backlight dimming, mobile phones, notebooks and computers.
Features of the TEMD6200 ambient light sensors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85 mm
Radiant sensitive area: 0.27 mm²
High photo sensitivity
Human eye responsivity
Angle of half intensity: 60°