Tehniskie dokumenti
Specifikācija
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Number of Pins
6
Dimensions
5.5 x 4 x 4mm
Height
4mm
Length
5.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
4mm
Operating Temperature Range
-40 → +125°C
Izcelsmes valsts
Philippines
Produkta apraksts
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Slotted Optical Switches, Vishay
€ 11,00
€ 1,10 Katrs (Paka ir 10) (bez PVN)
€ 13,31
€ 1,331 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 11,00
€ 1,10 Katrs (Paka ir 10) (bez PVN)
€ 13,31
€ 1,331 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 1,10 | € 11,00 |
100 - 240 | € 1,10 | € 11,00 |
250 - 490 | € 0,947 | € 9,47 |
500 - 990 | € 0,861 | € 8,61 |
1000+ | € 0,806 | € 8,06 |
Tehniskie dokumenti
Specifikācija
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Number of Pins
6
Dimensions
5.5 x 4 x 4mm
Height
4mm
Length
5.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
4mm
Operating Temperature Range
-40 → +125°C
Izcelsmes valsts
Philippines
Produkta apraksts
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.