Technical Document
Specifications
Brand
VishayCapacitance
680pF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
14.8mm
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Capacitor Family
Single Layer
Country of Origin
China
€ 8.00
€ 1.60 Each (Supplied as a Tape) (Exc. Vat)
€ 9.68
€ 1.936 Each (Supplied as a Tape) (inc. VAT)
Standard
5
€ 8.00
€ 1.60 Each (Supplied as a Tape) (Exc. Vat)
€ 9.68
€ 1.936 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.60 | € 8.00 |
50 - 120 | € 1.10 | € 5.50 |
125 - 245 | € 0.702 | € 3.51 |
250 - 495 | € 0.624 | € 3.12 |
500+ | € 0.547 | € 2.74 |
Technical Document
Specifications
Brand
VishayCapacitance
680pF
Voltage
760V ac
Mounting Type
Surface Mount
Series
SMD Y1
Tolerance
±20%
Dielectric
Y5U
Length
14.8mm
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Tolerance Plus
+20%
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-55°C
Dissipation Factor
2.5%
Terminal Type
Surface Mount
Tolerance Minus
-20%
Capacitor Family
Single Layer
Country of Origin
China