Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

RS noliktavas nr.: 210-7456Ražotājs: VishayRažotāja kods: SMDY1472MY5UDR
brand-logo
Skatīt visu Single Layer Ceramic Capacitors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

4.7nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

19.2mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 484,50

€ 0,969 Katrs (Rulli ir 500) (bez PVN)

€ 586,24

€ 1,172 Katrs (Rulli ir 500) (Ieskaitot PVN)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

€ 484,50

€ 0,969 Katrs (Rulli ir 500) (bez PVN)

€ 586,24

€ 1,172 Katrs (Rulli ir 500) (Ieskaitot PVN)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
500 - 500€ 0,969€ 484,50
1000 - 2000€ 0,866€ 433,00
2500+€ 0,811€ 405,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

4.7nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

19.2mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Tolerance (Minus)

-20%

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more