Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS noliktavas nr.: 610-4530Ražotājs: VishayRažotāja kods: SMCJ16A-E3/57T
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

57.7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Height

2.42mm

Width

6.22mm

Length

7.11mm

Maximum Reverse Leakage Current

1µA

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 3,67

€ 0,367 Katrs (Paka ir 10) (bez PVN)

€ 4,44

€ 0,444 Katrs (Paka ir 10) (Ieskaitot PVN)

Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Izvēlēties iepakojuma veidu

€ 3,67

€ 0,367 Katrs (Paka ir 10) (bez PVN)

€ 4,44

€ 0,444 Katrs (Paka ir 10) (Ieskaitot PVN)

Vishay SMCJ16A-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

26V

Minimum Breakdown Voltage

17.8V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

57.7A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Height

2.42mm

Width

6.22mm

Length

7.11mm

Maximum Reverse Leakage Current

1µA

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt