Vishay SMBJ17A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

RS noliktavas nr.: 819-3706PRažotājs: VishayRažotāja kods: SMBJ17A-E3/52
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

21.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Izcelsmes valsts

China

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,38

€ 0,169 Katrs (tiek piegadats Rulli) (bez PVN)

€ 4,09

€ 0,204 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay SMBJ17A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Izvēlēties iepakojuma veidu

€ 3,38

€ 0,169 Katrs (tiek piegadats Rulli) (bez PVN)

€ 4,09

€ 0,204 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay SMBJ17A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

21.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.24mm

Maximum Reverse Leakage Current

1µA

Length

4.57mm

Height

2.24mm

Width

3.94mm

Test Current

1mA

Izcelsmes valsts

China

Produkta apraksts

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more