Vishay SM8S36AHE3_A/I, Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB

RS Stock No.: 699-8013Brand: VishayManufacturers Part No.: SM8S36AHE3/2D
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

6600W

Maximum Peak Pulse Current

114A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

13.7 x 8.7 x 5mm

Maximum Reverse Leakage Current

10µA

Length

13.7mm

Height

5mm

Width

8.7mm

Test Current

5mA

Product details

PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.85

€ 2.85 Each (Exc. Vat)

€ 3.45

€ 3.45 Each (inc. VAT)

Vishay SM8S36AHE3_A/I, Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB
Select packaging type

€ 2.85

€ 2.85 Each (Exc. Vat)

€ 3.45

€ 3.45 Each (inc. VAT)

Vishay SM8S36AHE3_A/I, Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

58.1V

Minimum Breakdown Voltage

40V

Mounting Type

Surface Mount

Package Type

DO-218AB

Maximum Reverse Stand-off Voltage

36V

Pin Count

2

Peak Pulse Power Dissipation

6600W

Maximum Peak Pulse Current

114A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

13.7 x 8.7 x 5mm

Maximum Reverse Leakage Current

10µA

Length

13.7mm

Height

5mm

Width

8.7mm

Test Current

5mA

Product details

PAR® Transient Voltage Suppressors SMT Unidirectional 6600W, SM8A, SM8S Series, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more