Vishay, SIC467ED-T1-GE3 DC-DC Converter, 1-Channel 6A Adjustable 27-Pin, PowerPAK MLP55

RS noliktavas nr.: 188-4861Ražotājs: VishayRažotāja kods: SIC467ED-T1-GE3
brand-logo
Skatīt visu Pazeminošie pārveidotāji

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Output Current

6A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7 500,00

€ 2,50 Katrs (Rulli ir 3000) (bez PVN)

€ 9 075,00

€ 3,025 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay, SIC467ED-T1-GE3 DC-DC Converter, 1-Channel 6A Adjustable 27-Pin, PowerPAK MLP55

€ 7 500,00

€ 2,50 Katrs (Rulli ir 3000) (bez PVN)

€ 9 075,00

€ 3,025 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay, SIC467ED-T1-GE3 DC-DC Converter, 1-Channel 6A Adjustable 27-Pin, PowerPAK MLP55
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Output Current

6A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more