Vishay, SIC466ED-T1-GE3 DC-DC Converter, 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55

RS noliktavas nr.: 188-5045PRažotājs: VishayRažotāja kods: SIC466ED-T1-GE3
brand-logo
Skatīt visu Pazeminošie pārveidotāji

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Output Current

10A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 104,00

€ 5,20 Katrs (tiek piegadats Rulli) (bez PVN)

€ 125,84

€ 6,292 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, SIC466ED-T1-GE3 DC-DC Converter, 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
Izvēlēties iepakojuma veidu

€ 104,00

€ 5,20 Katrs (tiek piegadats Rulli) (bez PVN)

€ 125,84

€ 6,292 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Vishay, SIC466ED-T1-GE3 DC-DC Converter, 1-Channel 10A Adjustable 27-Pin, PowerPAK MLP55
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
20 - 48€ 5,20€ 10,40
50 - 98€ 4,95€ 9,90
100 - 198€ 4,65€ 9,30
200+€ 4,30€ 8,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Output Current

10A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more