Dual N/P-Channel MOSFET, 3.7 A, 7.2 A, 20 V, 8-Pin SOIC Vishay SI4511DY-T1-GE3

RS noliktavas nr.: 812-3221Ražotājs: VishayRažotāja kods: SI4511DY-T1-GE3
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

3.7 A, 7.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ, 50 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-16 V, -12 V, +12 V, +16 V

Transistor Material

Si

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

11.5 nC @ 10 V, 17 nC @ 10 V

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (tiek piegadats Lente) (bez PVN)

Dual N/P-Channel MOSFET, 3.7 A, 7.2 A, 20 V, 8-Pin SOIC Vishay SI4511DY-T1-GE3
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (tiek piegadats Lente) (bez PVN)

Dual N/P-Channel MOSFET, 3.7 A, 7.2 A, 20 V, 8-Pin SOIC Vishay SI4511DY-T1-GE3
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

3.7 A, 7.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ, 50 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-16 V, -12 V, +12 V, +16 V

Transistor Material

Si

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

11.5 nC @ 10 V, 17 nC @ 10 V

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt