N-Channel MOSFET Transistor, 20 A, 100 V, 8-Pin SOIC Vishay SI4090DY-T1-GE3

RS noliktavas nr.: 919-5902Ražotājs: VishayRažotāja kods: SI4090DY-T1-GE3
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

7.8 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

45.6 nC @ 10 V

Width

4mm

Number of Elements per Chip

1

Height

1.5mm

Series

ThunderFET

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Rulli ir 2500) (bez PVN)

N-Channel MOSFET Transistor, 20 A, 100 V, 8-Pin SOIC Vishay SI4090DY-T1-GE3

P.O.A.

Katrs (Rulli ir 2500) (bez PVN)

N-Channel MOSFET Transistor, 20 A, 100 V, 8-Pin SOIC Vishay SI4090DY-T1-GE3
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

100 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

7.8 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

45.6 nC @ 10 V

Width

4mm

Number of Elements per Chip

1

Height

1.5mm

Series

ThunderFET

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt