Vishay N-Channel MOSFET, 1.15 A, 100 V, 3-Pin SOT-23 SI2328DS-T1-GE3

RS Stock No.: 787-9229PBrand: VishayManufacturers Part No.: SI2328DS-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.15 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Width

1.4mm

Typical Gate Charge @ Vgs

1.45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 67.50

€ 0.675 Each (Supplied on a Reel) (Exc. Vat)

€ 81.68

€ 0.817 Each (Supplied on a Reel) (inc. VAT)

Vishay N-Channel MOSFET, 1.15 A, 100 V, 3-Pin SOT-23 SI2328DS-T1-GE3
Select packaging type

€ 67.50

€ 0.675 Each (Supplied on a Reel) (Exc. Vat)

€ 81.68

€ 0.817 Each (Supplied on a Reel) (inc. VAT)

Vishay N-Channel MOSFET, 1.15 A, 100 V, 3-Pin SOT-23 SI2328DS-T1-GE3

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
100 - 240€ 0.675€ 6.75
250 - 490€ 0.605€ 6.05
500 - 990€ 0.391€ 3.91
1000+€ 0.341€ 3.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.15 A

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Length

3.04mm

Width

1.4mm

Typical Gate Charge @ Vgs

1.45 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.02mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more