P-Channel MOSFET Transistor, 6 A, 20 V, 3-Pin SOT-23 Vishay SI2323CDS-T1-GE3

RS noliktavas nr.: 787-8992Ražotājs: VishayRažotāja kods: SI2323CDS-T1-GE3
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

63 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

16 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 10) (bez PVN)

P-Channel MOSFET Transistor, 6 A, 20 V, 3-Pin SOT-23 Vishay SI2323CDS-T1-GE3
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 10) (bez PVN)

P-Channel MOSFET Transistor, 6 A, 20 V, 3-Pin SOT-23 Vishay SI2323CDS-T1-GE3
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

63 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

3.04mm

Typical Gate Charge @ Vgs

16 nC @ 4.5 V

Width

1.4mm

Minimum Operating Temperature

-55 °C

Height

1.02mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt