Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD

RS noliktavas nr.: 919-5700Ražotājs: VishayRažotāja kods: SFH615A-4X017T
brand-logo
Skatīt visu Optroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4 μ

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

160%

Izcelsmes valsts

China

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Rulli ir 1000) (bez PVN)

Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD

P.O.A.

Katrs (Rulli ir 1000) (bez PVN)

Vishay, SFH615A-4X017T DC Input Phototransistor Output Optocoupler, Through Hole, 4-Pin SMD
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4 μ

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

320%

Typical Fall Time

15µs

Minimum Current Transfer Ratio

160%

Izcelsmes valsts

China

Jūs varētu interesēt