Vishay 470mΩ ±20% 280W High Power Wirewound Adjustable Resistor ±75ppm/°C 250mm

RS Stock No.: 170-231Brand: VishayManufacturers Part No.: RSSD30250AR470MB00
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

470mΩ

Tolerance

±20%

Power Rating

280W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Dimensions

32 (Dia.) x 250mm

Diameter

32mm

Length

250mm

Construction

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Vishay 470mΩ ±20% 280W High Power Wirewound Adjustable Resistor ±75ppm/°C 250mm

Price on Asking

Vishay 470mΩ ±20% 280W High Power Wirewound Adjustable Resistor ±75ppm/°C 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

470mΩ

Tolerance

±20%

Power Rating

280W

Temperature Coefficient

±75ppm/°C

Termination Style

Radial

Technology

Wire Wound

Series

RSSD

Dimensions

32 (Dia.) x 250mm

Diameter

32mm

Length

250mm

Construction

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+450°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in