Vishay, 100kΩ 50W Wire Wound Panel Mount Resistor RH050100K0FE02 ±1%

RS noliktavas nr.: 845-9867Ražotājs: VishayRažotāja kods: RH050100K0FE02
brand-logo
Skatīt visu Chassis Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

100kΩ

Power Rating

50W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Produkta apraksts

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 19,40

€ 19,40 Katrs (bez PVN)

€ 23,47

€ 23,47 Katrs (Ieskaitot PVN)

Vishay, 100kΩ 50W Wire Wound Panel Mount Resistor RH050100K0FE02 ±1%

€ 19,40

€ 19,40 Katrs (bez PVN)

€ 23,47

€ 23,47 Katrs (Ieskaitot PVN)

Vishay, 100kΩ 50W Wire Wound Panel Mount Resistor RH050100K0FE02 ±1%
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 19,40
5 - 9€ 18,10
10 - 24€ 16,40
25 - 49€ 15,60
50+€ 14,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

100kΩ

Power Rating

50W

Series

RH

Tolerance

±1%

Technology

Wire Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

Produkta apraksts

50 Watt RH050 Series ±1%

The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt