Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
9.59V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2
€ 130.50
€ 0.029 Each (On a Reel of 4500) (Exc. Vat)
€ 157.90
€ 0.035 Each (On a Reel of 4500) (inc. VAT)
4500
€ 130.50
€ 0.029 Each (On a Reel of 4500) (Exc. Vat)
€ 157.90
€ 0.035 Each (On a Reel of 4500) (inc. VAT)
4500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
9.59V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2