Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
47kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1.5W
Electrical Taper
Logarithmic
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
25mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Izcelsmes valsts
Czech Republic
Produkta apraksts
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Supplied with
mounting nut and lock washer
€ 418,00
€ 41,80 Katrs (Kaste ir 10) (bez PVN)
€ 505,78
€ 50,578 Katrs (Kaste ir 10) (Ieskaitot PVN)
10
€ 418,00
€ 41,80 Katrs (Kaste ir 10) (bez PVN)
€ 505,78
€ 50,578 Katrs (Kaste ir 10) (Ieskaitot PVN)
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Kaste |
---|---|---|
10 - 10 | € 41,80 | € 418,00 |
20+ | € 39,40 | € 394,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
47kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1.5W
Electrical Taper
Logarithmic
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
25mm
Shaft Diameter
6 mm
Actuator Type
Slotted Shaft
Series
PE30
Tolerance
±10%
Izcelsmes valsts
Czech Republic
Produkta apraksts
Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series
Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.
Supplied with
mounting nut and lock washer