Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Actuator Type
Knurled Shaft
Tolerance
±20%
Series
P16
Distrelec Product Id
16434867
€ 18,60
€ 18,60 Katrs (bez PVN)
€ 22,51
€ 22,51 Katrs (Ieskaitot PVN)
Standarts
1
€ 18,60
€ 18,60 Katrs (bez PVN)
€ 22,51
€ 22,51 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 18,60 |
5 - 9 | € 14,20 |
10 - 24 | € 13,20 |
25 - 49 | € 12,10 |
50+ | € 11,20 |
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
100Ω
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Actuator Type
Knurled Shaft
Tolerance
±20%
Series
P16
Distrelec Product Id
16434867