Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±20%
P.O.A.
P11 cermet track pot,10K log 12mm 0.5W
1
P.O.A.
P11 cermet track pot,10K log 12mm 0.5W
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
VishayPotentiometer Type
Logarithmic
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
0.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P11
Tolerance
±20%