Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT

RS noliktavas nr.: 683-4751Ražotājs: VishayRažotāja kods: MPMT10019001AT0
brand-logo
Skatīt visu Resistor Arrays

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

1 kΩ, 9kΩ

Number Of Resistors

2

Resistor Type

Network

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Minimum Operating Temperature

-55°C

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

United States

Produkta apraksts

MPM Series Moulded SOT-23 Divider Network

Noliktavas stāvoklis patreiz nav pieejams

€ 9,80

€ 9,80 Katrs (bez PVN)

€ 11,86

€ 11,86 Katrs (Ieskaitot PVN)

Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT
Izvēlēties iepakojuma veidu

€ 9,80

€ 9,80 Katrs (bez PVN)

€ 11,86

€ 11,86 Katrs (Ieskaitot PVN)

Vishay, MPM 1kΩ ±0.1% VOLT/D Resistor Array, 2 Resistors, 0.2W total, SOT-23, Standard SMT
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 9,80
10 - 49€ 8,00
50 - 99€ 7,30
100 - 199€ 6,80
200+€ 6,30

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

1 kΩ, 9kΩ

Number Of Resistors

2

Resistor Type

Network

Package/Case

SOT-23

Power Rating

0.2W

Termination Style

Standard SMT

Tolerance

±0.1%

Case Style

Moulded

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

3.05mm

Depth

2.5mm

Height

1.12mm

Dimensions

2.5 x 1.12 x 3.05mm

Number of Terminals

3

Series

MPM

Minimum Operating Temperature

-55°C

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+125°C

Izcelsmes valsts

United States

Produkta apraksts

MPM Series Moulded SOT-23 Divider Network