Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123

RS noliktavas nr.: 180-6998Ražotājs: VishayRažotāja kods: MMSZ5242B-E3-08Distrelec Article No.: 30152266
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.85 x 0.45 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.07%/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 108,00

€ 0,036 Katrs (Rulli ir 3000) (bez PVN)

€ 130,68

€ 0,044 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123

€ 108,00

€ 0,036 Katrs (Rulli ir 3000) (bez PVN)

€ 130,68

€ 0,044 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
3000 - 3000€ 0,036€ 108,00
6000 - 12000€ 0,034€ 102,00
15000+€ 0,033€ 99,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

1µA

Dimensions

2.85 x 0.45 x 1.25mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.07%/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more