Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole

RS noliktavas nr.: 166-6320Ražotājs: VishayRažotāja kods: MKT1822-515-405
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1.5µF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

27.5mm

Length

31.5mm

Depth

13.5mm

Height

23.5mm

Dimensions

13.5 x 23.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 10) (bez PVN)

Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole

P.O.A.

Katrs (Paka ir 10) (bez PVN)

Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 1.5μF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1.5µF

Voltage

200 V ac, 400 V dc

Mounting Type

Through Hole

Tolerance

±10%

Lead Pitch

27.5mm

Length

31.5mm

Depth

13.5mm

Height

23.5mm

Dimensions

13.5 x 23.5 x 31.5mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt