Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 5μF, Through Hole

RS noliktavas nr.: 825-1483Ražotājs: VishayRažotāja kods: MKP1848C55012JK2
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

5µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

27.5mm

Length

32mm

Depth

20mm

Equivalent Series Resistance

10mΩ

Height

35mm

Dimensions

32 x 20 x 35mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Produkta apraksts

MKP 1848C Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 7,00

€ 7,00 Katrs (bez PVN)

€ 8,47

€ 8,47 Katrs (Ieskaitot PVN)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 5μF, Through Hole
Izvēlēties iepakojuma veidu

€ 7,00

€ 7,00 Katrs (bez PVN)

€ 8,47

€ 8,47 Katrs (Ieskaitot PVN)

Vishay MKP1848C DC-Link Polypropylene Film Capacitor, 1.2kV dc, ±5%, 5μF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 7,00
10 - 24€ 6,60
25 - 49€ 5,90
50 - 99€ 5,50
100+€ 5,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

5µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C DC-Link

Lead Pitch

27.5mm

Length

32mm

Depth

20mm

Equivalent Series Resistance

10mΩ

Height

35mm

Dimensions

32 x 20 x 35mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Produkta apraksts

MKP 1848C Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more