Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 3μF, Through Hole

RS noliktavas nr.: 173-0641Ražotājs: VishayRažotāja kods: MKP1848C53012JK2
brand-logo
Skatīt visu Film Capacitors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

3µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C

Lead Pitch

27.5mm

Length

32mm

Depth

18mm

Equivalent Series Resistance

15mΩ

Height

28mm

Dimensions

32 x 18 x 28mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Produkta apraksts

MKP 1848C Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 292,00

€ 3,65 Each (In a Tray of 80) (bez PVN)

€ 353,32

€ 4,416 Each (In a Tray of 80) (Ieskaitot PVN)

Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 3μF, Through Hole

€ 292,00

€ 3,65 Each (In a Tray of 80) (bez PVN)

€ 353,32

€ 4,416 Each (In a Tray of 80) (Ieskaitot PVN)

Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 3μF, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Paplāte
80 - 80€ 3,65€ 292,00
160 - 320€ 3,55€ 284,00
400 - 720€ 3,40€ 272,00
800+€ 3,30€ 264,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

3µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848C

Lead Pitch

27.5mm

Length

32mm

Depth

18mm

Equivalent Series Resistance

15mΩ

Height

28mm

Dimensions

32 x 18 x 28mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+85°C

Produkta apraksts

MKP 1848C Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more