Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
40µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Height
50mm
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Produkta apraksts
MKP1848 Series
€ 776,00
€ 19,40 Each (In a Tray of 40) (bez PVN)
€ 938,96
€ 23,474 Each (In a Tray of 40) (Ieskaitot PVN)
40
€ 776,00
€ 19,40 Each (In a Tray of 40) (bez PVN)
€ 938,96
€ 23,474 Each (In a Tray of 40) (Ieskaitot PVN)
40
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Paplāte |
---|---|---|
40 - 40 | € 19,40 | € 776,00 |
80+ | € 17,30 | € 692,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
40µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Height
50mm
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Produkta apraksts