Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.3kΩ ±1% 0.6W ±50ppm/°C

RS noliktavas nr.: 477-7956Ražotājs: VishayRažotāja kods: MBB02070C1301FCT00Distrelec Article No.: 16059217
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

1.3kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Produkta apraksts

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
0.6W METAL FILM 1K30
P.O.A.Katrs (Paka ir 50) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 3,30

€ 0,066 Katrs (Paka ir 50) (bez PVN)

€ 3,99

€ 0,08 Katrs (Paka ir 50) (Ieskaitot PVN)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.3kΩ ±1% 0.6W ±50ppm/°C
Izvēlēties iepakojuma veidu

€ 3,30

€ 0,066 Katrs (Paka ir 50) (bez PVN)

€ 3,99

€ 0,08 Katrs (Paka ir 50) (Ieskaitot PVN)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 1.3kΩ ±1% 0.6W ±50ppm/°C
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
50 - 450€ 0,066€ 3,30
500 - 1200€ 0,032€ 1,60
1250 - 2450€ 0,031€ 1,55
2500+€ 0,031€ 1,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
0.6W METAL FILM 1K30
P.O.A.Katrs (Paka ir 50) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

1.3kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Produkta apraksts

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
0.6W METAL FILM 1K30
P.O.A.Katrs (Paka ir 50) (bez PVN)