Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
6800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18.5 Dia. x 33.5mm
Height
33.5mm
Minimum Operating Temperature
-55°C
Diameter
18.5mm
Maximum Operating Temperature
+125°C
Lifetime
6000h
Lead Pitch
7.5mm
Series
RTI-V
Automotive Standard
AEC-Q200
Ripple Current
1A
Polarised
Polar
Tolerance
±20%
Leakage Current
1091 μA
Dissipation Factor
0.24%
Izcelsmes valsts
Austria
€ 340,00
€ 3,40 Katrs (Kaste ir 100) (bez PVN)
€ 411,40
€ 4,114 Katrs (Kaste ir 100) (Ieskaitot PVN)
100
€ 340,00
€ 3,40 Katrs (Kaste ir 100) (bez PVN)
€ 411,40
€ 4,114 Katrs (Kaste ir 100) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
100
Noliktavas stāvoklis patreiz nav pieejams
| Daudzums | Vienības cena | Per Kaste |
|---|---|---|
| 100 - 100 | € 3,40 | € 340,00 |
| 200 - 400 | € 3,25 | € 325,00 |
| 500+ | € 3,05 | € 305,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
6800µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18.5 Dia. x 33.5mm
Height
33.5mm
Minimum Operating Temperature
-55°C
Diameter
18.5mm
Maximum Operating Temperature
+125°C
Lifetime
6000h
Lead Pitch
7.5mm
Series
RTI-V
Automotive Standard
AEC-Q200
Ripple Current
1A
Polarised
Polar
Tolerance
±20%
Leakage Current
1091 μA
Dissipation Factor
0.24%
Izcelsmes valsts
Austria


