Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
Polymer
Capacitance
100µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10mm
Depth
10.5mm
Height
12.4mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 10 x 12.4mm
Series
186 CPNT
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Ripple Current
2.8A
Automotive Standard
AEC-Q200
Leakage Current
1 mA
Lifetime
20000h
Izcelsmes valsts
China
€ 700,00
€ 1,75 Katrs (Rulli ir 400) (bez PVN)
€ 847,00
€ 2,118 Katrs (Rulli ir 400) (Ieskaitot PVN)
400
€ 700,00
€ 1,75 Katrs (Rulli ir 400) (bez PVN)
€ 847,00
€ 2,118 Katrs (Rulli ir 400) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
400
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
VishayTechnology
Polymer
Capacitance
100µF
Voltage
50V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
30mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10mm
Depth
10.5mm
Height
12.4mm
Maximum Operating Temperature
+125°C
Dimensions
10 x 10 x 12.4mm
Series
186 CPNT
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Ripple Current
2.8A
Automotive Standard
AEC-Q200
Leakage Current
1 mA
Lifetime
20000h
Izcelsmes valsts
China