Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16.5 (Dia.) x 27mm
Depth
27mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+150°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
700mA
Series
160 RLA
Polarised
Polar
Leakage Current
343 μA
Tolerance
±20%
Dissipation Factor
0.1%
Izcelsmes valsts
Austria
Produkta apraksts
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Standards
AEC – 200 qualified
€ 500,00
€ 2,00 Katrs (Rulli ir 250) (bez PVN)
€ 605,00
€ 2,42 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
€ 500,00
€ 2,00 Katrs (Rulli ir 250) (bez PVN)
€ 605,00
€ 2,42 Katrs (Rulli ir 250) (Ieskaitot PVN)
250
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Rullis |
---|---|---|
250 - 250 | € 2,00 | € 500,00 |
500+ | € 1,80 | € 450,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayCapacitance
680µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16.5 (Dia.) x 27mm
Depth
27mm
Minimum Operating Temperature
-55°C
Diameter
16.5mm
Maximum Operating Temperature
+150°C
Lead Pitch
7.5mm
Lifetime
2000h
Ripple Current
700mA
Series
160 RLA
Polarised
Polar
Leakage Current
343 μA
Tolerance
±20%
Dissipation Factor
0.1%
Izcelsmes valsts
Austria
Produkta apraksts
Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors
Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.
Standards
AEC – 200 qualified