Vishay 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699802E3

RS noliktavas nr.: 747-0844Ražotājs: VishayRažotāja kods: MAL214699802E3
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

33µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

1000 h, 1500 h, 150000 h

Lead Pitch

3.5mm

Ripple Current

470mA

Leakage Current

21 μA

Tolerance

±20%

Series

146 CTI

Polarised

Polar

Produkta apraksts

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,80

€ 1,90 Katrs (Paka ir 2) (bez PVN)

€ 4,60

€ 2,299 Katrs (Paka ir 2) (Ieskaitot PVN)

Vishay 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699802E3

€ 3,80

€ 1,90 Katrs (Paka ir 2) (bez PVN)

€ 4,60

€ 2,299 Katrs (Paka ir 2) (Ieskaitot PVN)

Vishay 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699802E3
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
2 - 48€ 1,90€ 3,80
50 - 198€ 1,35€ 2,70
200 - 998€ 1,25€ 2,50
1000 - 1998€ 0,70€ 1,40
2000+€ 0,687€ 1,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

33µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

1000 h, 1500 h, 150000 h

Lead Pitch

3.5mm

Ripple Current

470mA

Leakage Current

21 μA

Tolerance

±20%

Series

146 CTI

Polarised

Polar

Produkta apraksts

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more