Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
10mm
Equivalent Series Resistance
114mΩ
Series
090 PUL-SI
Ripple Current
2.3 A @ 100 Hz, 2.8 A @ 10 KHz
Leakage Current
279 μA
Tolerance
±20%
Product details
090 Series
Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability
Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems
€ 9.70
€ 9.70 Each (Exc. Vat)
€ 11.74
€ 11.74 Each (inc. VAT)
Standard
1
€ 9.70
€ 9.70 Each (Exc. Vat)
€ 11.74
€ 11.74 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 9.70 |
5 - 9 | € 9.10 |
10 - 24 | € 8.60 |
25 - 99 | € 8.10 |
100+ | € 7.70 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 32mm
Height
32mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
10mm
Equivalent Series Resistance
114mΩ
Series
090 PUL-SI
Ripple Current
2.3 A @ 100 Hz, 2.8 A @ 10 KHz
Leakage Current
279 μA
Tolerance
±20%
Product details
090 Series
Useful life of 5000h at +105 °C
Miniaturized, very small dimensions
High Ripple Current capability
Polarized Aluminium electrolytic capacitors, non-solid electrolyte
Large types, cylindrical Aluminium case, insulated with a blue sleeve
Keyed polarity version available
High reliability
Applications in General purpose, industrial, telecom and audio/video systems; Smoothing and filtering; Standard and switched mode power supplies; Energy storage in pulse systems