Vishay 1000μF Electrolytic Capacitor 100V dc, Through Hole - MAL203859102E3

RS noliktavas nr.: 684-2138Ražotājs: VishayRažotāja kods: MAL203859102E3
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

3500h

Ripple Current

2.41A

Leakage Current

1000 μA

Tolerance

±20%

Series

038 RSU

Izcelsmes valsts

China

Produkta apraksts

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

€ 15,00

€ 3,00 Katrs (Paka ir 5) (bez PVN)

€ 18,15

€ 3,63 Katrs (Paka ir 5) (Ieskaitot PVN)

Vishay 1000μF Electrolytic Capacitor 100V dc, Through Hole - MAL203859102E3
Izvēlēties iepakojuma veidu

€ 15,00

€ 3,00 Katrs (Paka ir 5) (bez PVN)

€ 18,15

€ 3,63 Katrs (Paka ir 5) (Ieskaitot PVN)

Vishay 1000μF Electrolytic Capacitor 100V dc, Through Hole - MAL203859102E3

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
5 - 45€ 3,00€ 15,00
50 - 245€ 1,75€ 8,75
250 - 495€ 1,65€ 8,25
500+€ 1,55€ 7,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1000µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lead Pitch

7.5mm

Lifetime

3500h

Ripple Current

2.41A

Leakage Current

1000 μA

Tolerance

±20%

Series

038 RSU

Izcelsmes valsts

China

Produkta apraksts

038 RSU series radial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt