Vishay 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%

RS noliktavas nr.: 154-2246Ražotājs: VishayRažotāja kods: M64X103KB40
brand-logo
Skatīt visu Trimmer Potentiometers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64X

Orientation

Side Adjust

Termination Style

Pin

Length

11mm

Depth

5mm

Height

9.8mm

Dimensions

11 x 5 x 9.8mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Czech Republic

Produkta apraksts

Side Adjust 64X Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,20

€ 3,20 Katrs (bez PVN)

€ 3,87

€ 3,87 Katrs (Ieskaitot PVN)

Vishay 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%
Izvēlēties iepakojuma veidu

€ 3,20

€ 3,20 Katrs (bez PVN)

€ 3,87

€ 3,87 Katrs (Ieskaitot PVN)

Vishay 64X Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 10kΩ ±10%
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 3,20
10 - 24€ 2,95
25 - 49€ 2,70
50 - 99€ 2,20
100+€ 2,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

19 (Electrical), 22 (Mechanical)

Mounting Type

Through Hole

Power Rating

1/2W

Series

64X

Orientation

Side Adjust

Termination Style

Pin

Length

11mm

Depth

5mm

Height

9.8mm

Dimensions

11 x 5 x 9.8mm

Shaft Diameter

2.2 mm

Tolerance

±10%

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Izcelsmes valsts

Czech Republic

Produkta apraksts

Side Adjust 64X Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more