Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
100Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64X
Orientation
Side Adjust
Termination Style
Pin
Length
11mm
Depth
5mm
Height
9.8mm
Dimensions
11 x 5 x 9.8mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Czech Republic
Produkta apraksts
Side Adjust 64X Series
€ 1,10
€ 1,10 Katrs (bez PVN)
€ 1,33
€ 1,33 Katrs (Ieskaitot PVN)
Standarts
1
€ 1,10
€ 1,10 Katrs (bez PVN)
€ 1,33
€ 1,33 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
100Ω
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64X
Orientation
Side Adjust
Termination Style
Pin
Length
11mm
Depth
5mm
Height
9.8mm
Dimensions
11 x 5 x 9.8mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Czech Republic
Produkta apraksts