Vishay 64W Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 50kΩ ±10%

Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
50kΩ
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Czech Republic
Produkta apraksts
Top Adjust 64W Series
€ 2,90
€ 2,90 Katrs (bez PVN)
€ 3,51
€ 3,51 Katrs (Ieskaitot PVN)
Standarts
1
€ 2,90
€ 2,90 Katrs (bez PVN)
€ 3,51
€ 3,51 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 2,90 |
10 - 24 | € 2,70 |
25 - 49 | € 2,45 |
50 - 99 | € 2,05 |
100+ | € 2,00 |
Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
50kΩ
Number of Turns
19 (Electrical), 22 (Mechanical)
Mounting Type
Through Hole
Power Rating
1/2W
Series
64W
Orientation
Top Adjust
Termination Style
Pin
Length
9.7mm
Depth
5mm
Height
11.1mm
Dimensions
9.7 x 5 x 11.1mm
Shaft Diameter
2.2 mm
Tolerance
±10%
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Izcelsmes valsts
Czech Republic
Produkta apraksts