Tehniskie dokumenti
Specifikācija
Brand
VishayPower Rating
800W
Series
LPS 800
Package/Case
Box
Tolerance
± 5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+120°C
Minimum Temperature Coefficient
±150ppm/°C
Maximum Temperature Coefficient
±500ppm/°C
Dimensions
60 x 57 x 25.2mm
Overall Height
25.2mm
Overall Length
60mm
Izcelsmes valsts
Czech Republic
€ 1 590,00
€ 106,00 Katrs (Kaste ir 15) (bez PVN)
€ 1 923,90
€ 128,26 Katrs (Kaste ir 15) (Ieskaitot PVN)
15
€ 1 590,00
€ 106,00 Katrs (Kaste ir 15) (bez PVN)
€ 1 923,90
€ 128,26 Katrs (Kaste ir 15) (Ieskaitot PVN)
15
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayPower Rating
800W
Series
LPS 800
Package/Case
Box
Tolerance
± 5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+120°C
Minimum Temperature Coefficient
±150ppm/°C
Maximum Temperature Coefficient
±500ppm/°C
Dimensions
60 x 57 x 25.2mm
Overall Height
25.2mm
Overall Length
60mm
Izcelsmes valsts
Czech Republic