Tehniskie dokumenti
Specifikācija
Brand
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayPeak Average Forward Current
4A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
23.7mm
Dimensions
23.7 x 7.1 x 19.3mm
Width
7.1mm
Height
19.3mm